Available Replacements
ROHs 등가
5-103361-1 5-103361-1 TE Connectivity / AMP Brand
5-103361-1

TE Connectivity / AMP Brand

In Stock: 7,224

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103361-1

03 MODII HDR SRRA SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/08/2026
TUBE Packaging
Certificate of Compliance
Description +
03 MODII HDR SRRA SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 6.10 mm
Search Keywords: 1033611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103361-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103361-1 discontinued?
Yes, 103361-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103361-1 RoHS compliant?
No, 103361-1 is not RoHS compliant.
What is the lead time for 103361-1?
The standard lead time for 103361-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Ships today, if you order in You may purchase all in-stock quantity of 123
Stock lot only:
123
MOQ for In Stock Qty:
3600
MOQ for out of Stock Qty:
3600
Order Increment:
50
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.735
250
$8.830
500
$8.810
900
$8.780
1,800
$4.640
2,700
$3.190
3,600 +
$8.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!