- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 103349-5
103349-5
TE Connectivity / AMP Brand
20 LEVEL V COVER .125CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
20 LEVEL V COVER .125CL
Product Highlights:
- Cover
- Number of Positions = 20
- Cover Type = Hermaphroditic
- Number of Cable Tie Paddle = Single
- Cable Tie Paddle Style = Wide
Search Keywords: 1033495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103349-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:31.52 x 5.97 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,057
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$6.45
100
$6.43
250
$6.41
500
$6.40
1,000
$3.39
1,500
$2.39
2,000 +
$2.34
Click for Quote
Log in
to unlock special pricing