- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 103349-4
103349-4
TE Connectivity / AMP Brand
08 LEVEL V COVER .125CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
08 LEVEL V COVER .125CL
Product Highlights:
- Cover
- Number of Positions = 8
- Cover Type = Hermaphroditic
- Number of Cable Tie Paddle = Single
- Cable Tie Paddle Style = Wide
Search Keywords: 1033494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103349-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:12.47 x 5.97 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
686
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
15
$11.93
50
$11.90
100
$11.87
250
$11.84
500
$6.27
750
$4.42
1,000 +
$4.32
Click for Quote
Log in
to unlock special pricing