- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 103349-2
103349-2
TE Connectivity / AMP Brand
32 LEVEL V COVER .125CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
32 LEVEL V COVER .125CL
Product Highlights:
- Cover
- Number of Positions = 32
- Cover Type = Hermaphroditic
- Number of Cable Tie Paddle = Single
- Cable Tie Paddle Style = Wide
Search Keywords: 1033492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103349-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Cover Type:Hermaphroditic
-
UL Flammability Rating:UL 94V-0
-
Protection & Strain Relief Accessory Type:Cover
-
Product Profile:Standard
-
Row-to-Row Spacing:.125 in, 3.18 mm
-
Number of Rows:2
-
Primary Product Color:Black
-
Centerline (Pitch):.125 in, 3.18 mm
-
Primary Product Material:Nylon
-
Number of Positions:32
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,090
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
75
$1.642
100
$1.637
250
$1.633
625
$1.629
1,250
$1.003
1,875
$0.794
2,500 +
$0.778
Click for Quote
Log in
to unlock special pricing