Available Replacements
ROHs Eşdeğeri
5-103330-5 5-103330-5 TE Connectivity / AMP Brand
5-103330-5

TE Connectivity / AMP Brand

In Stock: 3,674

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103330-5

ASSY,HEDR,BRKAWAY,MOD II, DUBL ROW, .100X.100 C/L, RHT ANG, WITH .025 SQRE POSTS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
ASSY,HEDR,BRKAWAY,MOD II, DUBL ROW, .100X.100 C/L, RHT ANG, WITH .025 SQRE POSTS
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 5.84 mm
Search Keywords: 1033305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103330-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103330-5 discontinued?
Yes, 103330-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103330-5 RoHS compliant?
No, 103330-5 is not RoHS compliant.
What is the lead time for 103330-5?
The standard lead time for 103330-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.582
600
$0.569
2,500
$0.541
6,600
$0.515
20,300 +
$0.501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!