- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103330-2
103330-2
TE Connectivity / AMP Brand
ASSY,HEDR,BRKAWAY,MOD II, DUBL ROW, .100X.100 C/L, RHT ANG, WITH .025 SQRE POSTS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Description
+
ASSY,HEDR,BRKAWAY,MOD II, DUBL ROW, .100X.100 C/L, RHT ANG, WITH .025 SQRE POSTS
Search Keywords: 1033302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103330-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,250
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.2642
1,300
$0.2591
2,500
$0.2540
4,900
$0.2509
6,000
$0.2458
10,000
$0.1887
50,000 +
$0.1571
Click for Quote
Log in
to unlock special pricing