Available Replacements
ROHs Equivalent
5103309-1 5103309-1 TE Connectivity / AMP Brand
5103309-1

TE Connectivity / AMP Brand

In Stock: 2,199

Minimum Order: 125

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103309-1

Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 1033091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103309-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103309-1 RoHS compliant?
No, 103309-1 is not RoHS compliant.
What is the lead time for 103309-1?
The standard lead time for 103309-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately Buy all 92 in-stock or the regular minimum order quantity of 125
On Order:
1,750   can ship 2/8/27
Stock lot only:
92
Minimum Order Quantity:
125
Order Increment:
125
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.298
125
$1.180
250
$1.150
500
$1.130
1,000
$1.120
2,500
$1.110
5,000
$1.100
7,500 +
$1.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!