- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103264-3
103264-3
TE Connectivity / AMP Brand
150 MODII 2PC HDR 3R SHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
150 MODII 2PC HDR 3R SHRD
Product Highlights:
- Connector Type = Header
- Header Type = Standard
- 2.54 mm Centerline
- 150 Positions
- Number of Rows = 3
Search Keywords: 1032643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103264-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:150
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
27
$86.42
54
$45.75
81
$32.20
108 +
$31.55
Click for Quote
Log in
to unlock special pricing