Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1032-5002-00

Conn SSMA RCP 0Hz to 3GHz 50Ohm Solder ST Cable Mount Gold

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SSMA RCP 0Hz to 3GHz 50Ohm Solder ST Cable Mount Gold
Search Keywords: 1032500200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1032-5002-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SSMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 3 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    30.2 x 4.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1032-5002-00?
The recommended replacement for 1032-5002-00 is 1045497-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1032-5002-00 RoHS compliant?
Yes, 1032-5002-00 is RoHS compliant.
What is the lead time for 1032-5002-00?
The standard lead time for 1032-5002-00 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/17/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!