Available Replacements
ROHs Eşdeğeri
5-146257-5 5-146257-5 TE Connectivity / AMP Brand
5-146257-5

TE Connectivity / AMP Brand

In Stock: 42,204

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103240-5

HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 , VERTICAL,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 , VERTICAL,
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 5.84 mm
Search Keywords: 1032405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103240-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 320
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103240-5 discontinued?
Yes, 103240-5 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103240-5 RoHS compliant?
No, 103240-5 is not RoHS compliant.
What is the lead time for 103240-5?
The standard lead time for 103240-5 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,660
Can Ship immediately
Minimum Order Quantity:
320
Order Increment:
320
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
320
$0.6769
640
$0.6628
1,280
$0.6488
2,560
$0.6347
5,120
$0.6206
7,680
$0.5993
10,240
$0.4720
15,040 +
$0.4660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!