Available Replacements
ROHs Eşdeğeri
5-146257-3 5-146257-3 TE Connectivity / AMP Brand
5-146257-3

TE Connectivity / AMP Brand

In Stock: 23,323

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103240-3

HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 , VERTICAL,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 , VERTICAL,
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 6
  • Mating Post Length = 5.84 mm
Search Keywords: 1032403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103240-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 520
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103240-3 discontinued?
Yes, 103240-3 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103240-3 RoHS compliant?
No, 103240-3 is not RoHS compliant.
What is the lead time for 103240-3?
The standard lead time for 103240-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,050
Can Ship immediately
Minimum Order Quantity:
520
Order Increment:
520
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
520
$0.3206
1,040
$0.3140
2,600
$0.3054
5,200
$0.2989
7,800
$0.2951
10,400
$0.2924
15,080
$0.2889
25,480 +
$0.2840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!