Available Replacements
ROHs 등가
5-146257-2 5-146257-2 TE Connectivity / AMP Brand
5-146257-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103240-2

HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 , VERTICAL,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 , VERTICAL,
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 4
  • Mating Post Length = 5.84 mm
Search Keywords: 1032402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103240-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103240-2 discontinued?
Yes, 103240-2 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103240-2 RoHS compliant?
No, 103240-2 is not RoHS compliant.
What is the lead time for 103240-2?
The standard lead time for 103240-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,067
Can Ship immediately
Minimum Order Quantity:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2852
500
$0.2593
1,000
$0.2541
2,500
$0.2381
5,000
$0.2286
7,500
$0.2257
10,000
$0.2193
15,000 +
$0.2164
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!