- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103233-9
103233-9
TE Connectivity / AMP Brand
20 MODII HDR DRST UNSHRD A/PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
20 MODII HDR DRST UNSHRD A/PIN
Search Keywords: 1032339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103233-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.43
25
$4.94
150
$4.68
300
$4.55
600
$4.48
1,050
$3.60
2,550
$3.20
5,100 +
$3.15
Click for Quote
Log in
to unlock special pricing