- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103233-4
TE Connectivity / AMP Brand
103233-4
10 MODII HDR DRST UNSHRD A/PIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 10
- Mating Post Length = 8.13 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103233-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.