- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103233-1
103233-1
TE Connectivity / AMP Brand
04 MODII HDR DRST UNSHRD A/PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Carton Packaging
Description
+
04 MODII HDR DRST UNSHRD A/PIN
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 4
- Mating Post Length = 8.13 mm
Search Keywords: 1032331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103233-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
99