Available Replacements
ROHs Equivalent
5-103169-6 5-103169-6 TE Connectivity / AMP Brand
5-103169-6

TE Connectivity / AMP Brand

In Stock: 415

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103169-6

16 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
16 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 16
  • Mating Post Length = 8.08 mm
Search Keywords: 1031696
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103169-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    176
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103169-6 RoHS compliant?
No, 103169-6 is not RoHS compliant.
What is the lead time for 103169-6?
The standard lead time for 103169-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,256
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.77
25
$5.16
50
$5.14
176
$4.97
352
$4.83
528
$4.82
1,056
$4.77
2,640 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!