Available Replacements
ROHs Equivalent
5-103167-4 5-103167-4 TE Connectivity / AMP Brand
5-103167-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 336

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103167-4

14 MODII HDR DRRA SHRD .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
14 MODII HDR DRRA SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 14
  • Mating Post Length = 8.08 mm
Search Keywords: 1031674
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103167-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    192
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103167-4 RoHS compliant?
No, 103167-4 is not RoHS compliant.
What is the lead time for 103167-4?
The standard lead time for 103167-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,437
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
30 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$31.23
100
$31.16
250
$31.08
336
$31.00
672
$15.83
1,008
$10.78
1,344 +
$10.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!