Available Replacements
ROHs Eşdeğeri
5-103166-7 5-103166-7 TE Connectivity / AMP Brand
5-103166-7

TE Connectivity / AMP Brand

In Stock: 1,851

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103166-7

18 MODII HDR DRRA SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
18 MODII HDR DRRA SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 18
  • Mating Post Length = 8.08 mm
Search Keywords: 1031667
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103166-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 192
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 18
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103166-7 discontinued?
Yes, 103166-7 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103166-7 RoHS compliant?
No, 103166-7 is not RoHS compliant.
What is the lead time for 103166-7?
The standard lead time for 103166-7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!