Available Replacements
ROHs Equivalent
5-146304-3 5-146304-3 TE Connectivity / AMP Brand
5-146304-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103148-3

HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, RIGHT ANGLE, WITH .025 SQ POSTS

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, RIGHT ANGLE, WITH .025 SQ POSTS
Search Keywords: 1031483
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103148-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Housing Color:
    Black
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Contact Type:
    Pin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Rows:
    1
  • Contact Shape & Form:
    Square
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • Packaging Method:
    Carton
  • Contact Base Material:
    Phosphor Bronze
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Alignment:
    Without
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Comment:
    Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
  • Contact Mating Area Plating Material:
    Gold
  • Number of Positions:
    3
  • Packaging Quantity:
    500
  • PCB Mount Orientation:
    Right Angle
  • Housing Material:
    Thermoplastic
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment:
    Without
  • Circuit Application:
    Signal
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    3 A
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Connector Contact Load Condition:
    Fully Loaded
  • Housing Temperature Rating:
    Standard
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Sealable:
    No
  • Contact Underplating Material:
    Nickel
  • Connector & Contact Terminates To:
    Printed Circuit Board
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103148-3 discontinued?
Yes, 103148-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103148-3 RoHS compliant?
No, 103148-3 is not RoHS compliant.
What is the lead time for 103148-3?
The standard lead time for 103148-3 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!