- Home ›
- All Products›
- 103148-2
TE Connectivity / AMP Brand
103148-2
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, RIGHT ANGLE, WITH .025 SQ POSTS
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 103148-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Connector Mounting Type: | Board Mount |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Underplating Material: | Nickel |
| PCB Mount Retention: | Without |
| Mating Alignment: | Without |
| Housing Temperature Rating: | Standard |
| Centerline (Pitch): | .1 in, 2.54 mm |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Alignment: | Without |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| PCB Mount Orientation: | Right Angle |
| Contact Mating Area Plating Material Thickness: | 30 µin, .762 µm |
| Comment: | Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity. |
| Packaging Quantity: | 500 |
| Contact Mating Area Plating Material: | Gold |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Packaging Method: | Carton |
| Contact Current Rating (Max): | 3 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Header Type: | Breakaway |
| Contact Type: | Pin |
| Contact Base Material: | Phosphor Bronze |
| Sealable: | No |
| Contact Shape & Form: | Square |
| Connector System: | Board-to-Board |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin |
| Housing Color: | Black |
| Termination Post & Tail Length: | .12 in, 3.05 mm |
| Number of Positions: | 2 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
-
- Item discontinued