Available Replacements
Equivalente ROHs
5-103080-5 5-103080-5 TE Connectivity / AMP Brand
5-103080-5

TE Connectivity / AMP Brand

In Stock: 3,603

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103080-5

Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Search Keywords: 1030805
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103080-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103080-5 discontinued?
Yes, 103080-5 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103080-5 RoHS compliant?
No, 103080-5 is not RoHS compliant.
What is the lead time for 103080-5?
The standard lead time for 103080-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
45
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7820
45
$1.6200
200
$1.5100
500
$1.0700
1,000
$1.0300
2,500 +
$0.8277
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!