- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 102920-1
TE Connectivity / AMP Brand
102920-1
MOD IV RECP PLTD 30 DPLX
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 102920-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
12500 |
| Wire Insulation Support: | With |
| Crimp Area Plating Thickness: | 100 – 200 µin |
| Termination Method to Wire & Cable: | Crimp |
| Termination Resistance: | 12 mΩ |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Base Material: | Copper-Tin-Phosphor Bronze |
| Contact Transmits (Typical): | Signal (Data)/Power |
| Contact Current Rating (Max): | 3 A |
| Comment: | (*) For use with Model "K" machines. Call the Technical Assistance Center (1-800-522-6752) for part numbers of applicators for use with Model "G" machines, as well as other bench machines and fully automatic AMPOMATOR lead making machines. |
| Insulation Diameter: | .04 in, 1.02 mm |
| Product Type: | Contact |
| Dielectric Withstanding Voltage: | 750 V |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Insulation Resistance: | 5000 MΩ |
| Applied Pressure: | Intermediate |
| Contact Mating Area Plating Material: | Gold |
| Packaging Quantity: | 12500 |
| Operating Temperature Range: | -65 – 105 °C |
| Operating Voltage: | 250 VAC |
| Packaging Method: | Strip |
| Wire/Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
| For Use With: | Pin Contact |
| Wire Size: | 32 – 27 AWG, .03 – .1 mm² |