- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102918-2
102918-2
TE Connectivity / AMP Brand
MOD IV RECP LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV RECP LP
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 1029182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102918-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:27-32 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,053
Ships today, if you order in
Minimum Order Quantity:
70
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
70
$0.888
350
$0.879
1,500
$0.868
3,800
$0.866
11,800 +
$0.864
Click for Quote
Log in
to unlock special pricing