Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
102918-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MOD IV RECP PLTD 30 SEL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MOD IV RECP PLTD 30 SEL
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.02 mm
  • Wire Range = 0.03-0.10² [32-27] mm [AWG]
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    102918-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    MX
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    27-32 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,408
Can Ship immediately You may purchase in-stock quantity up to 1,408
Minimum Order:
12500
Available in less than min:
1408
Order Increment:
12500
7 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
1
€0.5257
12,500
€0.4779
25,000
€0.4657
37,500
€0.4634
50,000
€0.4610
62,500
€0.4587
75,000 +
€0.4565
Click for Quote
Log in to unlock special pricing