Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102917-6

MOD IV RECP LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD IV RECP LP
Search Keywords: 1029176
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102917-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 27-32 AWG
Contact Material: Beryllium Copper
Contact Plating: Gold
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102917-6 RoHS compliant?
Yes, 102917-6 is RoHS compliant.
What is the lead time for 102917-6?
The standard lead time for 102917-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,445
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9174
25
$0.8340
250
$0.7800
500
$0.7640
1,000
$0.7480
3,000
$0.7220
5,000
$0.5950
8,000
$0.5760
10,000 +
$0.5070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!