- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102917-2
TE Connectivity / AMP Brand
102917-2
Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .50 - 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102917-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:27-32 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp