Available Replacements
대체 포장
102917-2 102917-2 TE Connectivity / AMP Brand
102917-2

TE Connectivity / AMP Brand

In Stock: 4,779

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102917-1

Socket Contact - Wire-to-Board - 32 to 27 AWG (59.2 to 197.35 CMA, .03 to .1 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Wire-to-Board - 32 to 27 AWG (59.2 to 197.35 CMA, .03 to .1 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - Crimp Termination - Reel.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .50 - 1.02 mm
  • Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 1029171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102917-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: SKT
Wire Size: 27-32 AWG
Contact Material: Beryllium Copper
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102917-1 RoHS compliant?
Yes, 102917-1 is RoHS compliant.
What is the lead time for 102917-1?
The standard lead time for 102917-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,816
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2604
2,500
$0.2553
5,000
$0.2528
7,500
$0.2502
12,500
$0.2478
25,000
$0.2439
50,000 +
$0.2371
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!