- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102699-5
102699-5
TE Connectivity / AMP Brand
12 MODII HDR DRST SHRD A/PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 MODII HDR DRST SHRD A/PIN
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 12
- Mating Post Length = 8.13 mm
Search Keywords: 1026995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102699-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$5.71
60
$5.61
150
$5.49
250 +
$5.39
Click for Quote
Log in
to unlock special pricing