- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102699-4
102699-4
TE Connectivity / AMP Brand
10 MODII HDR DRST SHRD A/PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Description
+
10 MODII HDR DRST SHRD A/PIN
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Shrouded
- 10 Positions
- Mating Post Length = 8.13 mm
Search Keywords: 1026994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102699-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
30