- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102692-7
102692-7
TE Connectivity / AMP Brand
96 MODII 2PC HDR DR SHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
96 MODII 2PC HDR DR SHRD
Product Highlights:
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 2.54 mm Centerline
Search Keywords: 1026927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102692-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
73 Weeks
can ship
10/26/27
Price (USD)
Qty
Unit Price
1
$36.04
5
$34.83
12
$34.18
36
$33.35
60
$32.97
108
$32.52
252 +
$31.89
Click for Quote
Log in
to unlock special pricing