- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102690-8
102690-8
TE Connectivity / AMP Brand
100 MODII 2PC HDR DR SHRD APIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
100 MODII 2PC HDR DR SHRD APIN
Product Highlights:
- Header
- Number of Positions = 100
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 1026908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102690-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
142 Weeks
can ship
1/29/29
Price (USD)
Qty
Unit Price
60
$146.93
120
$77.55
180
$53.33
240 +
$52.26
Click for Quote
Log in
to unlock special pricing