- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102681-8
TE Connectivity / AMP Brand
102681-8
26 AMPMODU MT COVER DR .100CL
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Cover
- Number of Positions = 26
- Cover Type = Latching
- Cover Side = Front
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 102681-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cover |
| Dimension: | 33.02 x 19.05 mm |
| Operating Temperature: | -65 to 105 °C |