- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102681-7
102681-7
TE Connectivity / AMP Brand
24 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 24
- Cover Type = Latching
- Cover Side = Front
Search Keywords: 1026817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102681-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:30.48 x 19.05 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$1.73
100
$1.62
250
$1.58
500
$1.54
1,000
$1.51
2,500
$1.47
5,000
$1.02
7,500 +
$1.01
Click for Quote
Log in
to unlock special pricing