- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102681-4
102681-4
TE Connectivity / AMP Brand
18 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
18 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 18
- Cover Type = Latching
- Cover Side = Front
Search Keywords: 1026814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102681-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:22.86 x 19.05 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,756
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.881
500
$1.214
1,000
$1.164
2,500
$1.153
5,000
$1.141
7,500
$1.130
10,000 +
$1.119
Click for Quote
Log in
to unlock special pricing