Available Replacements
ROHs Eşdeğeri
5-102619-3 5-102619-3 TE Connectivity / AMP Brand
5-102619-3

TE Connectivity / AMP Brand

In Stock: 21,396

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102619-3

10 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
10 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 8.08 mm
Search Keywords: 1026193
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102619-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 102619-3 discontinued?
Yes, 102619-3 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102619-3 RoHS compliant?
No, 102619-3 is not RoHS compliant.
What is the lead time for 102619-3?
The standard lead time for 102619-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,639
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.179
250
$1.147
500
$1.112
1,000
$1.065
2,500
$0.926
5,000
$0.787
7,500 +
$0.777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!