Available Replacements
ROHs Equivalent
5-102618-2 5-102618-2 TE Connectivity / AMP Brand
5-102618-2

TE Connectivity / AMP Brand

In Stock: 1,321

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102618-2

08 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
08 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 8
  • Mating Post Length = 8.08 mm
Search Keywords: 1026182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102618-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 102618-2 discontinued?
Yes, 102618-2 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102618-2 RoHS compliant?
No, 102618-2 is not RoHS compliant.
What is the lead time for 102618-2?
The standard lead time for 102618-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in Buy all 46 in-stock or the regular minimum order quantity of 70
Stock lot only:
46
Minimum Order Quantity:
70
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.122
70
$1.020
350
$1.010
700
$0.974
1,400
$0.963
2,576
$0.952
5,000
$0.813
10,000 +
$0.717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!