- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102589-6
102589-6
TE Connectivity / AMP Brand
24 MODII 2PC HDR DRRA SHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
24 MODII 2PC HDR DRRA SHRD
Product Highlights:
- Header
- Number of Positions = 24
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 x 2.54 mm Centerline, Matrix
Search Keywords: 1025896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102589-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
12
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
144
$27.74
288
$14.68
432
$10.33
576 +
$10.13
Click for Quote
Log in
to unlock special pricing