Available Replacements
ROHs Equivalent
5-102567-9 5-102567-9 TE Connectivity / AMP Brand
5-102567-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102567-9

100 MODII 2PC HDR DR SHRD .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
100 MODII 2PC HDR DR SHRD .100
Product Highlights:
  • Connector Type = Header
  • Header Type = Standard
  • 2.54 mm Centerline
  • Number of Positions = 100
  • Number of Rows = 2
Search Keywords: 1025679
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102567-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 100
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102567-9 RoHS compliant?
No, 102567-9 is not RoHS compliant.
What is the lead time for 102567-9?
The standard lead time for 102567-9 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$81.22
25
$81.02
60
$80.82
120
$42.66
180
$29.34
240 +
$28.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!