- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102567-4
102567-4
TE Connectivity / AMP Brand
60 MODII 2PC HDR DR SHRD .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
60 MODII 2PC HDR DR SHRD .100
Product Highlights:
- Connector Type = Header
- Contact Type = Pin
- Header Type = Standard
- 2.54 mm Centerline
- Number of Positions = 60
Search Keywords: 1025674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102567-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
20
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
120
$25.80
240
$13.66
360
$9.61
480 +
$9.42
Click for Quote
Log in
to unlock special pricing