Available Replacements
ROHs Equivalent
5-102567-1 5-102567-1 TE Connectivity / AMP Brand
5-102567-1

TE Connectivity / AMP Brand

In Stock: 2,031

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102567-1

12 MODII 2PC HDR DR SHRD .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 MODII 2PC HDR DR SHRD .100
Product Highlights:
  • Connector Type = Header
  • Header Type = Standard
  • 2.54 mm Centerline
  • Number of Positions = 12
  • Number of Rows = 2
Search Keywords: 1025671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102567-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 76
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102567-1 RoHS compliant?
No, 102567-1 is not RoHS compliant.
What is the lead time for 102567-1?
The standard lead time for 102567-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
25 Weeks can ship 4/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$13.24
800
$6.99
1,200
$4.81
1,600 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!