Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102548-6

Socket Contact - AMPMODU IV/V - Wire-to-Board - 26 to 22 AWG (12 to .4 mm²) Wire Size - 3A - 250VAC - 30.0µin(0.76µm) Gold Fin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU IV/V - Wire-to-Board - 26 to 22 AWG (12 to .4 mm²) Wire Size - 3A - 250VAC - 30.0µin(0.76µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1025486
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102548-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Beryllium Copper
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102548-6 RoHS compliant?
Yes, 102548-6 is RoHS compliant.
What is the lead time for 102548-6?
The standard lead time for 102548-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,727
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6250
18 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5979
1,000
$0.4898
2,500
$0.4712
6,250
$0.4429
12,500
$0.3883
18,750
$0.3873
25,000 +
$0.2988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!