Image is representational - see mfr. specs

Socket Contact - Wire-to-Board - 26-22 AWG (236.823 to 789.41 CMA, .12 to .4 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - Wire-to-Board - 26-22 AWG (236.823 to 789.41 CMA, .12 to .4 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - Crimp Termination - Reel.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1025485
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102548-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
43,770   can ship 10/21/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15625
26 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3389
5,000
$0.3239
7,500
$0.3231
10,000
$0.3095
15,625
$0.2879
31,250
$0.2809
46,875
$0.2802
62,500 +
$0.2795
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!