Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102548-1

Socket Contact - AMPMODU Mod IV 1/2 Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV 1/2 Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1025481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102548-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102548-1 RoHS compliant?
Yes, 102548-1 is RoHS compliant.
What is the lead time for 102548-1?
The standard lead time for 102548-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57,730
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3560
2,500
$0.3490
5,000
$0.3456
7,500
$0.3421
12,500
$0.3387
25,000
$0.3218
50,000 +
$0.3210
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!