Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102541-5

14 AMPMODU MT COVER DR .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
14 AMPMODU MT COVER DR .100CL
Search Keywords: 1025415
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102541-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Dimension: 17.78 x 2.67 mm
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102541-5 RoHS compliant?
Yes, 102541-5 is RoHS compliant.
What is the lead time for 102541-5?
The standard lead time for 102541-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,255
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.64
250
$1.58
500
$1.51
1,000
$1.46
2,500
$1.41
5,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!