- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102541-3
TE Connectivity / AMP Brand
102541-3
10 AMPMODU MT COVER DR .100CL
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Cover
- 10 Positions
- Low Profile
- Cover Side = Front
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 102541-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Type: | Cover |
| Dimension: | 12.7 x 2.67 mm |
| Operating Temperature: | -65 to 105 °C |