- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102541-2
102541-2
TE Connectivity / AMP Brand
08 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
08 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 8
- Cover Type = Non-Polarizing
- Cover Side = Front
Search Keywords: 1025412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102541-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:10.16 x 2.67 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
890
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.53
250
$1.49
500
$1.47
1,000
$1.43
2,500
$1.41
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing