- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102541-1
102541-1
TE Connectivity / AMP Brand
06 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
06 AMPMODU MT COVER DR .100CL
Search Keywords: 1025411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102541-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:7.62 x 2.67 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,367
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$8.84
2,500
$8.82
5,000
$8.79
7,500
$8.77
15,000
$4.48
22,500
$3.05
30,000 +
$2.99
Click for Quote
Log in
to unlock special pricing