- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102537-5
102537-5
TE Connectivity / AMP Brand
14 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
14 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 14
- Cover Type = Ejection
- Cover Side = Front
Search Keywords: 1025375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102537-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:22.7 x 19.05 x 7.23 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,679
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$1.56
100
$1.50
250
$1.46
500
$1.43
1,000
$1.27
2,500
$1.23
5,000
$1.10
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing