- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102537-3
102537-3
TE Connectivity / AMP Brand
10 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 10
- Cover Type = Ejection
- Cover Side = Front
Search Keywords: 1025373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102537-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:17.67 x 19.05 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$1.365
250
$1.109
500
$1.030
1,000
$0.971
2,500
$0.918
5,000
$0.893
7,500
$0.880
10,000 +
$0.855
Click for Quote
Log in
to unlock special pricing