Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102536-4

12 AMPMODU MT COVER DR .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12 AMPMODU MT COVER DR .100CL
Product Highlights:
  • Accessory
  • Accessory Type = Cover
  • Number of Positions = 12
  • Cover Type = For Shielding and Non-Shielding Applications
  • Cover Side = Back
Search Keywords: 1025364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102536-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cover
  • Dimension:
    15.24 x 7.49 mm
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102536-4 RoHS compliant?
Yes, 102536-4 is RoHS compliant.
What is the lead time for 102536-4?
The standard lead time for 102536-4 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,753
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.26
100
$2.23
250
$2.02
500
$1.92
1,000
$1.80
2,500
$1.75
5,000
$1.73
7,500 +
$1.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!